Part Details for 6PX2ARB153KAM by Samwha Electronics
Overview of 6PX2ARB153KAM by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6PX2ARB153KAM
6PX2ARB153KAM CAD Models
6PX2ARB153KAM Part Data Attributes
|
6PX2ARB153KAM
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6PX2ARB153KAM
Samwha Electronics
CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6PX2ARB153KAM
This table gives cross-reference parts and alternative options found for 6PX2ARB153KAM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6PX2ARB153KAM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
315.015-10-100 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | 6PX2ARB153KAM vs 315.015-10-100 |
5PY2ARB153KRN | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6PX2ARB153KAM vs 5PY2ARB153KRN |
5PY2ARB153KAN | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6PX2ARB153KAM vs 5PY2ARB153KAN |
100P2S153KTS | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6PX2ARB153KAM vs 100P2S153KTS |
6PX2ARB153KRN | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6PX2ARB153KAM vs 6PX2ARB153KRN |