Part Details for 6PM2ARB184JAN by Samwha Electronics
Overview of 6PM2ARB184JAN by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6PM2ARB184JAN
6PM2ARB184JAN CAD Models
6PM2ARB184JAN Part Data Attributes
|
6PM2ARB184JAN
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6PM2ARB184JAN
Samwha Electronics
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 100V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.18 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PM | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6PM2ARB184JAN
This table gives cross-reference parts and alternative options found for 6PM2ARB184JAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6PM2ARB184JAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6PM2ARB184JRN | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 100V, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6PM2ARB184JAN vs 6PM2ARB184JRN |