Part Details for 6PCV-16-1047 by TE Connectivity
Overview of 6PCV-16-1047 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
104713-HMC358MS8G | Analog Devices | HMC358MS8G Evaluation PCB | |
10474S7DF | Renesas Electronics Corporation | 1K X 4 ECL I/O SRAM, CORN | |
10474S8DF | Renesas Electronics Corporation | 1K X 4 ECL I/O SRAM, CORN |
Part Details for 6PCV-16-1047
6PCV-16-1047 CAD Models
6PCV-16-1047 Part Data Attributes
|
6PCV-16-1047
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6PCV-16-1047
TE Connectivity
Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | THERMOPLASTIC, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 16 | |
Rated Current | 25 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for 6PCV-16-1047
This table gives cross-reference parts and alternative options found for 6PCV-16-1047. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6PCV-16-1047, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-1546158-1 | Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 6PCV-16-1047 vs 7-1546158-1 |
1-1546821-6 | (1-1546821-6) 6DBL-16-007=6 SERIES ASSY | TE Connectivity | 6PCV-16-1047 vs 1-1546821-6 |
9-1437653-3 | Barrier Strip Terminal Block, 25A, 3.31mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 6PCV-16-1047 vs 9-1437653-3 |
72416-V | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 6PCV-16-1047 vs 72416-V |
75516-56 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 6PCV-16-1047 vs 75516-56 |
1-1546466-6 | 25A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 6PCV-16-1047 vs 1-1546466-6 |
9-1437653-4 | 6PCV-16-719=6PCV ASSEMBLY | TE Connectivity | 6PCV-16-1047 vs 9-1437653-4 |
72416-C | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 6PCV-16-1047 vs 72416-C |
72416-E | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 6PCV-16-1047 vs 72416-E |
72416-47 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 6PCV-16-1047 vs 72416-47 |