Part Details for 6PC2JRB823JCS by Samwha Electronics
Overview of 6PC2JRB823JCS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6PC2JRB823JCS
6PC2JRB823JCS CAD Models
6PC2JRB823JCS Part Data Attributes
|
6PC2JRB823JCS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6PC2JRB823JCS
Samwha Electronics
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6PC2JRB823JCS
This table gives cross-reference parts and alternative options found for 6PC2JRB823JCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6PC2JRB823JCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
630MPW832JHP | Rubycon Corporation | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | 6PC2JRB823JCS vs 630MPW832JHP |
630MPW823JHP | Rubycon Corporation | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | 6PC2JRB823JCS vs 630MPW823JHP |
ECQP6823JUB | Panasonic Electronic Components | Check for Price | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 630V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | 6PC2JRB823JCS vs ECQP6823JUB |
MDD-P2J823J | Hitachi Chemical Co America Ltd | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | 6PC2JRB823JCS vs MDD-P2J823J |
QXF2J823JRPT | Nichicon Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | 6PC2JRB823JCS vs QXF2J823JRPT |
630MPW823JHPW7 | Rubycon Corporation | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | 6PC2JRB823JCS vs 630MPW823JHPW7 |
630MPW823JHPH7 | Rubycon Corporation | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | 6PC2JRB823JCS vs 630MPW823JHPH7 |
321.082-5-630 | ASC Capacitors | Check for Price | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | 6PC2JRB823JCS vs 321.082-5-630 |
6PC2JRB823JAF | Samwha Electronics | Check for Price | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | 6PC2JRB823JCS vs 6PC2JRB823JAF |