Part Details for 6PC2JRB823JAN by Samwha Electronics
Overview of 6PC2JRB823JAN by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6PC2JRB823JAN
6PC2JRB823JAN CAD Models
6PC2JRB823JAN Part Data Attributes
|
6PC2JRB823JAN
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6PC2JRB823JAN
Samwha Electronics
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6PC2JRB823JAN
This table gives cross-reference parts and alternative options found for 6PC2JRB823JAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6PC2JRB823JAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6PC2JRB823JCS | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6PC2JRB823JAN vs 6PC2JRB823JCS |
630MPW832JHP | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 6PC2JRB823JAN vs 630MPW832JHP |
6PC2JRB823JAF | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6PC2JRB823JAN vs 6PC2JRB823JAF |
630MPW823JHPH7 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 6PC2JRB823JAN vs 630MPW823JHPH7 |
630MPW823JHP | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 6PC2JRB823JAN vs 630MPW823JHP |
MDD-P2J823J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Chemical Co America Ltd | 6PC2JRB823JAN vs MDD-P2J823J |
321.082-5-630 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | 6PC2JRB823JAN vs 321.082-5-630 |
ECQP6823JUB | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 630V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 6PC2JRB823JAN vs ECQP6823JUB |
QXF2J823JRPT | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 6PC2JRB823JAN vs QXF2J823JRPT |