6PC2JRB474KAN
Samwha Electronics
Description: Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED

Overview of 6PC2JRB474KAN by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 6PC2JRB474KAN by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6PC2JRB474KAN by Samwha Electronics

6PC2JRB474KAN
Samwha Electronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.47 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
AMMO PACK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
630 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 6PC2JRB474KAN
    Samwha Electronics
    Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for 6PC2JRB474KAN

This table gives cross-reference parts and alternative options found for 6PC2JRB474KAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6PC2JRB474KAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
630MPK474KH7 Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED Rubycon Corporation 6PC2JRB474KAN vs 630MPK474KH7
630MPW474KHPS7 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation 6PC2JRB474KAN vs 630MPW474KHPS7
630MPW474KHP CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation 6PC2JRB474KAN vs 630MPW474KHP
X324.47-10-630 Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED ASC Capacitors 6PC2JRB474KAN vs X324.47-10-630
6PC2JRB474KCS Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED Samwha Electronics 6PC2JRB474KAN vs 6PC2JRB474KCS
QXF2J474KRPT Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation 6PC2JRB474KAN vs QXF2J474KRPT
NPRM474K630TBF CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED NIC Components Corp 6PC2JRB474KAN vs NPRM474K630TBF
X321.47-10-630 Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED ASC Capacitors 6PC2JRB474KAN vs X321.47-10-630
NPRM474K630TRF CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp 6PC2JRB474KAN vs NPRM474K630TRF
6PC2JRB474KAF Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED Samwha Electronics 6PC2JRB474KAN vs 6PC2JRB474KAF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6PC2JRB474KAN by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6PC2JRB474KAN by Samwha Electronics

Select Manufacturer
Which Manufacturer of 6PC2JRB474KAN would you like to use for your alert(s)?
  • Please alert me when 6PC2JRB474KAN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6PC2JRB474KAN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6PC2JRB474KAN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6PC2JRB474KAN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6PC2JRB474KAN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6PC2JRB474KAN by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: