Part Details for 6PC2JRB333KAN by Samwha Electronics
Overview of 6PC2JRB333KAN by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6PC2JRB333KAN
6PC2JRB333KAN CAD Models
6PC2JRB333KAN Part Data Attributes
|
6PC2JRB333KAN
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6PC2JRB333KAN
Samwha Electronics
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6PC2JRB333KAN
This table gives cross-reference parts and alternative options found for 6PC2JRB333KAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6PC2JRB333KAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QXF2J333KRPT | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 6PC2JRB333KAN vs QXF2J333KRPT |
6PX2JRB333KAN | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 630V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6PC2JRB333KAN vs 6PX2JRB333KAN |
EMPP333K2J | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 6PC2JRB333KAN vs EMPP333K2J |
X324.033-10-630 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | 6PC2JRB333KAN vs X324.033-10-630 |
6PC2JRB333KAF | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6PC2JRB333KAN vs 6PC2JRB333KAF |
X321.033-10-630 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | 6PC2JRB333KAN vs X321.033-10-630 |
NPRM333K630TB | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | 6PC2JRB333KAN vs NPRM333K630TB |
NPRM333K630TR | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | 6PC2JRB333KAN vs NPRM333K630TR |
6PC2JRB333KCS | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6PC2JRB333KAN vs 6PC2JRB333KCS |
6PX2JRB333KAF | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 630V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6PC2JRB333KAN vs 6PX2JRB333KAF |