Part Details for 6PC2JRB153JCS by Samwha Electronics
Overview of 6PC2JRB153JCS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6PC2JRB153JCS
6PC2JRB153JCS CAD Models
6PC2JRB153JCS Part Data Attributes
|
6PC2JRB153JCS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6PC2JRB153JCS
Samwha Electronics
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6PC2JRB153JCS
This table gives cross-reference parts and alternative options found for 6PC2JRB153JCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6PC2JRB153JCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NPRM153J630TBF | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | 6PC2JRB153JCS vs NPRM153J630TBF |
ECQP6153JUB | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 630V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 6PC2JRB153JCS vs ECQP6153JUB |
EMPP153J2J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 6PC2JRB153JCS vs EMPP153J2J |
DPPN153J2J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 6PC2JRB153JCS vs DPPN153J2J |
QXF2J153JRPT | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 6PC2JRB153JCS vs QXF2J153JRPT |
NPRM153J630TR | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | 6PC2JRB153JCS vs NPRM153J630TR |
NPRM153J630TRF2F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 6PC2JRB153JCS vs NPRM153J630TRF2F |
ECQP6153RJU | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 630V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 6PC2JRB153JCS vs ECQP6153RJU |
6PX2JRB153JAF | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 630V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6PC2JRB153JCS vs 6PX2JRB153JAF |
6PC2JRB153JAF | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6PC2JRB153JCS vs 6PC2JRB153JAF |