Part Details for 6PC2JRB103JAF by Samwha Electronics
Overview of 6PC2JRB103JAF by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6PC2JRB103JAF
6PC2JRB103JAF CAD Models
6PC2JRB103JAF Part Data Attributes
|
6PC2JRB103JAF
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6PC2JRB103JAF
Samwha Electronics
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6PC2JRB103JAF
This table gives cross-reference parts and alternative options found for 6PC2JRB103JAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6PC2JRB103JAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPPN103J2J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 6PC2JRB103JAF vs DPPN103J2J |
NPRM103J630TBF | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | 6PC2JRB103JAF vs NPRM103J630TBF |
QXF2J103JRPT | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 6PC2JRB103JAF vs QXF2J103JRPT |
6PX2JRB103JCS | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 630V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6PC2JRB103JAF vs 6PX2JRB103JCS |
6PX2JRB103JAF | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 630V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6PC2JRB103JAF vs 6PX2JRB103JAF |
NPRM103J630TR | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | 6PC2JRB103JAF vs NPRM103J630TR |
NPRM103J630TRF2F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 6PC2JRB103JAF vs NPRM103J630TRF2F |
ECQP6103JUB | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 630V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 6PC2JRB103JAF vs ECQP6103JUB |
X321.01-5-630 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | 6PC2JRB103JAF vs X321.01-5-630 |
6PC2JRB103JAN | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6PC2JRB103JAF vs 6PC2JRB103JAN |