Part Details for 6PC2ARB224JCS by Samwha Electronics
Overview of 6PC2ARB224JCS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6PC2ARB224JCS
6PC2ARB224JCS CAD Models
6PC2ARB224JCS Part Data Attributes
|
6PC2ARB224JCS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6PC2ARB224JCS
Samwha Electronics
Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6PC2ARB224JCS
This table gives cross-reference parts and alternative options found for 6PC2ARB224JCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6PC2ARB224JCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6PX2ARB224JAN | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6PC2ARB224JCS vs 6PX2ARB224JAN |
NPRM224J100TB | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 100V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | 6PC2ARB224JCS vs NPRM224J100TB |
NPRM224J100TRF | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 100V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 6PC2ARB224JCS vs NPRM224J100TRF |
6PC2ARB224JAN | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6PC2ARB224JCS vs 6PC2ARB224JAN |
NPRM224J100TBF | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 100V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | 6PC2ARB224JCS vs NPRM224J100TBF |
QYR2A224JRP | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | 6PC2ARB224JCS vs QYR2A224JRP |
321.22-5-100 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | 6PC2ARB224JCS vs 321.22-5-100 |
6PU2ARB224JAM | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6PC2ARB224JCS vs 6PU2ARB224JAM |
6PX2ARB224JCS | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6PC2ARB224JCS vs 6PX2ARB224JCS |
NPRM224J100F2TR | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 100V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | 6PC2ARB224JCS vs NPRM224J100F2TR |