Part Details for 6N140A by Broadcom Limited
Overview of 6N140A by Broadcom Limited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 6N140A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5603
|
Newark | Optocoupler, Darlington, 1.5Kv, Dip-4, No. Of Channels:4 Channel, Optocoupler Case Style:Dip, No. Of Pins:16Pins, Forward Current If Max:10Ma, Isolation Voltage:1.5Kv, Ctr Min:200%, Collector Emitter Voltage V(Br)Ceo:18V Rohs Compliant: Yes |Broadcom 6N140A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$90.4900 / $104.4100 | Buy Now |
DISTI #
516-1834-5-ND
|
DigiKey | OPTOISO 1.5KV 4CH DARLNG 16-DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
280 In Stock |
|
$87.0586 / $101.5700 | Buy Now |
DISTI #
6N140A
|
Avnet Americas | Optocoupler DC-IN 4-CH Darlington With Base DC-OUT 16-Pin CDIP - Bulk (Alt: 6N140A) RoHS: Compliant Min Qty: 43 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$79.5192 / $93.5520 | Buy Now |
DISTI #
630-6N140A
|
Mouser Electronics | Logic Output Optocouplers 4Ch 1500%CTR Hermetically sealed RoHS: Compliant | 1050 |
|
$94.8300 / $101.5600 | Buy Now |
DISTI #
6N140A
|
Avnet Americas | Optocoupler DC-IN 4-CH Darlington With Base DC-OUT 16-Pin CDIP - Bulk (Alt: 6N140A) RoHS: Compliant Min Qty: 43 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$79.5192 / $93.5520 | Buy Now |
DISTI #
6N140A
|
EBV Elektronik | Optocoupler DC-IN 4-CH Darlington With Base DC-OUT 16-Pin CDIP (Alt: 6N140A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | EBV - 45 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 36 |
|
$275.4400 / $296.0000 | Buy Now |
Part Details for 6N140A
6N140A CAD Models
6N140A Part Data Attributes:
|
6N140A
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
6N140A
Broadcom Limited
Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | OPEN COLLECTOR, HIGH RELIABILITY | |
Configuration | COMPLEX | |
Current Transfer Ratio-Min | 200% | |
Data Rate-Nom | 0.1 MBps | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 4 | |
Number of Functions | 4 | |
On-State Current-Max | 0.04 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.05 W | |
Response Time-Max | 0.00006 s | |
Supply Voltage-Min | 2 V | |
Surface Mount | NO | |
Terminal Finish | GOLD |
Alternate Parts for 6N140A
This table gives cross-reference parts and alternative options found for 6N140A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N140A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N140A/883B#200 | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, DIP-16 | Broadcom Limited | 6N140A vs 6N140A/883B#200 |
6N140A/883B#200 | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, DIP-16 | Agilent Technologies Inc | 6N140A vs 6N140A/883B#200 |
8302401EX | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, DIP-16 | Broadcom Limited | 6N140A vs 8302401EX |
8302401EC | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, DIP-16 | Broadcom Limited | 6N140A vs 8302401EC |
8302401EA | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, DIP-16 | Hewlett Packard Co | 6N140A vs 8302401EA |
6N140A/883B#200 | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, DIP-16 | Hewlett Packard Co | 6N140A vs 6N140A/883B#200 |
6N140A | 4 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, HERMETIC SEALED, DIP-16 | Avago Technologies | 6N140A vs 6N140A |
6N140A | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, DIP-16 | Agilent Technologies Inc | 6N140A vs 6N140A |
6N140A/883B#200 | 4 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, HERMETIC SEALED, DIP-16 | Avago Technologies | 6N140A vs 6N140A/883B#200 |
6N140A/883B | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, DIP-16 | Hewlett Packard Co | 6N140A vs 6N140A/883B |