6N140A/L2
Description: Logic IC Output Optocoupler, 4-Element, 1500V Isolation, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, DIP-16

Overview of 6N140A/L2 by Isocom LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for 6N140A/L2 by Isocom LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6N140A/L2 by Isocom LTD

6N140A/L2
Isocom LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ISOCOM LTD
Package Description
DIP-16
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8541.40.80.00
Additional Feature
OPEN COLLECTOR, HIGH RELIABILITY
Configuration
SEPARATE, 4 CHANNELS
Forward Current-Max
0.01 A
Isolation Voltage-Max
1500 V
Number of Elements
4
Number of Functions
4
On-State Current-Max
0.04 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min
2 V
Want to compare parts?
  1. 6N140A/L2
    Isocom LTD
    Logic IC Output Optocoupler, 4-Element, 1500V Isolation, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, DIP-16
    VS

Alternate Parts for 6N140A/L2

This table gives cross-reference parts and alternative options found for 6N140A/L2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N140A/L2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6N140A/L2 Logic IC Output Optocoupler Maxwell Technologies 6N140A/L2 vs 6N140A/L2
Part Number Description Manufacturer Compare
6N140A#200 Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, DIP-16 Broadcom Limited 6N140A/L2 vs 6N140A#200
8302401ZA 4 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, HERMETIC SEALED, DIP-16 Avago Technologies 6N140A/L2 vs 8302401ZA
6N140A#200 4 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, HERMETIC SEALED, DIP-16 Avago Technologies 6N140A/L2 vs 6N140A#200
6N140A/883B#100 Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, DIP-16 Broadcom Limited 6N140A/L2 vs 6N140A/883B#100
6N140AOPTION30 Logic IC Output Optocoupler, 4-Element, 1500V Isolation, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SURFACE MOUNT, DIP-16 Isocom LTD 6N140A/L2 vs 6N140AOPTION30
8302401EC 4 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, HERMETIC SEALED, DIP-16 Avago Technologies 6N140A/L2 vs 8302401EC
6N140AOPTION10 Logic IC Output Optocoupler, 4-Element, 1500V Isolation, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SURFACE MOUNT, DIP-16 Isocom LTD 6N140A/L2 vs 6N140AOPTION10
6N140A/L2 Logic IC Output Optocoupler Maxwell Technologies 6N140A/L2 vs 6N140A/L2
6N140A/L2S Logic IC Output Optocoupler Maxwell Technologies 6N140A/L2 vs 6N140A/L2S
6N140A/L2SOPTION30 Logic IC Output Optocoupler, 4-Element, 1500V Isolation, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SURFACE MOUNT, DIP-16 Isocom LTD 6N140A/L2 vs 6N140A/L2SOPTION30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6N140A/L2 by Isocom LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6N140A/L2 by Isocom LTD

Select Manufacturer
Which Manufacturer of 6N140A/L2 would you like to use for your alert(s)?
  • Please alert me when 6N140A/L2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6N140A/L2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6N140A/L2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6N140A/L2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6N140A/L2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6N140A/L2 by Isocom LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: