Part Details for 6N140A/883B#300 by Avago Technologies
Overview of 6N140A/883B#300 by Avago Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 6N140A/883B#300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Quest Components | 12 |
|
$93.5000 / $110.0000 | Buy Now | |
|
Quest Components | 4 |
|
$107.1600 / $112.8000 | Buy Now |
Part Details for 6N140A/883B#300
6N140A/883B#300 CAD Models
6N140A/883B#300 Part Data Attributes:
|
6N140A/883B#300
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
6N140A/883B#300
Avago Technologies
4 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, GULL WING, HERMETIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | GULL WING, HERMETIC, DIP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | OPEN COLLECTOR, HIGH RELIABILITY | |
Configuration | COMPLEX | |
Current Transfer Ratio-Min | 200% | |
Data Rate-Nom | 0.1 MBps | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 4 | |
Number of Functions | 4 | |
On-State Current-Max | 0.04 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.05 W | |
Response Time-Max | 0.00006 s | |
Supply Voltage-Min | 2 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |
Alternate Parts for 6N140A/883B#300
This table gives cross-reference parts and alternative options found for 6N140A/883B#300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N140A/883B#300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8302401XA | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, DIP-16 | Hewlett Packard Co | 6N140A/883B#300 vs 8302401XA |
6N140A#300 | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, DIP-16 | Hewlett Packard Co | 6N140A/883B#300 vs 6N140A#300 |
8302401XA | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, DIP-16 | Broadcom Limited | 6N140A/883B#300 vs 8302401XA |
8302401XA | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, HERMETIC SEALED, GULLWING, DIP-16 | Micropac Industries Inc | 6N140A/883B#300 vs 8302401XA |
6N140A/883B#300 | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, GULL WING, HERMETIC, DIP-16 | Agilent Technologies Inc | 6N140A/883B#300 vs 6N140A/883B#300 |
6N140A#300 | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, DIP-16 | Broadcom Limited | 6N140A/883B#300 vs 6N140A#300 |
6N140A/883B#300 | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, DIP-16 | Broadcom Limited | 6N140A/883B#300 vs 6N140A/883B#300 |
6N140A/883B#300 | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, DIP-16 | Hewlett Packard Co | 6N140A/883B#300 vs 6N140A/883B#300 |