Part Details for 6N140A#100 by Broadcom Limited
Overview of 6N140A#100 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 6N140A#100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6N140A#100-ND
|
DigiKey | OPTOISO 1.5KV 4CH DARL 16-DIP BJ Min Qty: 43 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$95.4100 | Buy Now |
DISTI #
6N140A#100
|
Avnet Americas | Optocoupler DC-IN 4-CH Darlington With Base DC-OUT 16-Pin CDIP SMD - Bulk (Alt: 6N140A#100) RoHS: Compliant Min Qty: 43 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
630-6N140A-100
|
Mouser Electronics | Logic Output Optocouplers 4Ch 1500%CTR Hermetically sealed RoHS: Compliant | 0 |
|
$92.2700 | Order Now |
DISTI #
6N140A#100
|
Avnet Americas | Optocoupler DC-IN 4-CH Darlington With Base DC-OUT 16-Pin CDIP SMD - Bulk (Alt: 6N140A#100) RoHS: Compliant Min Qty: 43 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 6N140A#100
6N140A#100 CAD Models
6N140A#100 Part Data Attributes:
|
6N140A#100
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
6N140A#100
Broadcom Limited
Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | OPEN COLLECTOR, HIGH RELIABILITY | |
Configuration | COMPLEX | |
Current Transfer Ratio-Min | 200% | |
Data Rate-Nom | 0.1 MBps | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 4 | |
Number of Functions | 4 | |
On-State Current-Max | 0.04 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.05 W | |
Response Time-Max | 0.00006 s | |
Supply Voltage-Min | 2 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL GOLD |
Alternate Parts for 6N140A#100
This table gives cross-reference parts and alternative options found for 6N140A#100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N140A#100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N140A/883B#100 | 4 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, HERMETIC SEALED, DIP-16 | Avago Technologies | 6N140A#100 vs 6N140A/883B#100 |
8302401YC | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, DIP-16 | Broadcom Limited | 6N140A#100 vs 8302401YC |
8302401YC | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, DIP-16 | Hewlett Packard Co | 6N140A#100 vs 8302401YC |
8302401YA | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, DIP-16 | Broadcom Limited | 6N140A#100 vs 8302401YA |
6N140A#100 | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, DIP-16 | Hewlett Packard Co | 6N140A#100 vs 6N140A#100 |
8302401YC | 4 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, HERMETIC SEALED, DIP-16 | Avago Technologies | 6N140A#100 vs 8302401YC |
8302401YA | 4 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, HERMETIC SEALED, DIP-16 | Avago Technologies | 6N140A#100 vs 8302401YA |
8302401YA | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, DIP-16 | Hewlett Packard Co | 6N140A#100 vs 8302401YA |
6N140A/883B#100 | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, DIP-16 | Broadcom Limited | 6N140A#100 vs 6N140A/883B#100 |
6N140A/883B#100 | Logic IC Output Optocoupler, 4-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, DIP-16 | Agilent Technologies Inc | 6N140A#100 vs 6N140A/883B#100 |