-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Output Optocoupler, 1-Element, 5300V Isolation,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ3028
|
Newark | Optocoupler, Darlington, 5.3Kv, Smdip-8 Rohs Compliant: Yes |Vishay 6N139-X009T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2293 |
|
$0.9150 / $1.9400 | Buy Now |
DISTI #
43K9796
|
Newark | Darlington-Npn-Output Dc-Input Optocoupler,1-Channel,5.3Kv Isolation, so Rohs Compliant: Yes |Vishay 6N139-X009T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6520 / $0.8480 | Buy Now |
DISTI #
6N139-X009T
|
Avnet Americas | SMD-8 OPTOCPLR 100KBD CTR>500% -e3 - Tape and Reel (Alt: 6N139-X009T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6125 / $0.6909 | Buy Now |
DISTI #
V72:2272_09170956
|
Arrow Electronics | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1816 Container: Cut Strips | Americas - 281 |
|
$0.6284 / $1.0840 | Buy Now |
|
Future Electronics | 6N139 Series Single Channel 18 V 5300 Vrms High Speed Optocoupler - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.5850 / $0.6300 | Buy Now |
DISTI #
30276265
|
Verical | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1816 | Americas - 281 |
|
$0.6284 / $0.8799 | Buy Now |
DISTI #
6N139-X009T
|
TTI | High Speed Optocouplers 100kbd High-Speed Trans Out CTR>500% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 6000 In Stock |
|
$0.6300 / $0.6600 | Buy Now |
DISTI #
6N139-X009T
|
TME | Optocoupler, SMD, Ch: 1, OUT: Darlington, Uinsul: 5.3kV, SMD8, 6N139 Min Qty: 1 | 0 |
|
$0.5600 / $1.4160 | RFQ |
DISTI #
C1S803605600170
|
Chip1Stop | Other semiconductors RoHS: Compliant pbFree: Yes | 281 |
|
$0.6284 / $1.0840 | Buy Now |
DISTI #
6N139-X009T
|
EBV Elektronik | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD T/R (Alt: 6N139-X009T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6N139-X009T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
6N139-X009T
Vishay Intertechnologies
IC Output Optocoupler, 1-Element, 5300V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Current Transfer Ratio-Min | 400% | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 5300 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 0.00006 s | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for 6N139-X009T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N139-X009T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N139-X009 | Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 0.1MBps, ROHS COMPLIANT, SMD, 8 PIN | Vishay Intertechnologies | 6N139-X009T vs 6N139-X009 |
6N139S1 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Everlight Electronics Co Ltd | 6N139-X009T vs 6N139S1 |
6N139S1(TB)-V | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Everlight Electronics Co Ltd | 6N139-X009T vs 6N139S1(TB)-V |
6N139S1(TA) | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Everlight Electronics Co Ltd | 6N139-X009T vs 6N139S1(TA) |
6N139-X009 | 6N138, 6N139 - High Speed Optocoupler, 100 kBd, Low Input Current, Photodiode Darlington Output | Vishay Semiconductors | 6N139-X009T vs 6N139-X009 |
6N139-X009T | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD T/R | Vishay Semiconductors | 6N139-X009T vs 6N139-X009T |
6N139-X009 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, DIP-8 | Siemens | 6N139-X009T vs 6N139-X009 |
6N139S1(TA)-V | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Everlight Electronics Co Ltd | 6N139-X009T vs 6N139S1(TA)-V |