Part Details for 6N139#020 by Agilent Technologies Inc
Overview of 6N139#020 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6N139#020
6N139#020 CAD Models
6N139#020 Part Data Attributes
|
6N139#020
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
6N139#020
Agilent Technologies Inc
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1 Mbps, 0.300 INCH, DIP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | 0.300 INCH, DIP-8 | |
Reach Compliance Code | unknown | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 0.1 MBps | |
Forward Current-Max | 0.012 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V |
Alternate Parts for 6N139#020
This table gives cross-reference parts and alternative options found for 6N139#020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N139#020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N139#520 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.1MBps, 0.300 INCH, DIP-8 | Agilent Technologies Inc | 6N139#020 vs 6N139#520 |
6N139#520 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.1MBps, 0.300 INCH, DIP-8 | Hewlett Packard Co | 6N139#020 vs 6N139#520 |
6N139-500 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | 6N139#020 vs 6N139-500 |
6N139 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, DIP-8 | Siemens | 6N139#020 vs 6N139 |
6N139 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.1MBps, 0.300 INCH, DIP-8 | Agilent Technologies Inc | 6N139#020 vs 6N139 |
6N139#520 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | 6N139#020 vs 6N139#520 |
6N139-500E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, LEAD FREE, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | 6N139#020 vs 6N139-500E |
6N139 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-8 | Everlight Electronics Co Ltd | 6N139#020 vs 6N139 |
6N139-300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER | Hewlett Packard Co | 6N139#020 vs 6N139-300 |
6N139#500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1 Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | 6N139#020 vs 6N139#500 |