Part Details for 6N138 by Fairchild Semiconductor Corporation
Overview of 6N138 by Fairchild Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 6N138
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 40 |
|
$1.6875 / $2.7000 | Buy Now |
|
Bristol Electronics | 108 |
|
RFQ | ||
|
Quest Components | Darlington-npn-output Dc-input Optocoupler, 1-channel, 2.5kv Isolation, Dip | 1092 |
|
$0.2250 / $0.5400 | Buy Now |
|
Quest Components | Darlington-npn-output Dc-input Optocoupler, 1-channel, 2.5kv Isolation, Dip | 40 |
|
$0.4620 / $0.7700 | Buy Now |
|
Quest Components | Darlington-npn-output Dc-input Optocoupler, 1-channel, 2.5kv Isolation, Dip | 40 |
|
$0.7398 / $1.2330 | Buy Now |
|
Quest Components | Darlington-npn-output Dc-input Optocoupler, 1-channel, 2.5kv Isolation, Dip | 32 |
|
$2.2500 / $3.6000 | Buy Now |
|
Rochester Electronics | 6N138 - Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 20474 |
|
$0.5318 / $0.6256 | Buy Now |
Part Details for 6N138
6N138 CAD Models
6N138 Part Data Attributes:
|
6N138
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
6N138
Fairchild Semiconductor Corporation
Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for 6N138
This table gives cross-reference parts and alternative options found for 6N138. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N138, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N138 | 8 Pin 1-Channel Optocoupler 8-PDIP | Texas Instruments | 6N138 vs 6N138 |
6N138 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.3MBps, PLASITC PACKGAGE-8 | Isocom LTD | 6N138 vs 6N138 |
6N138-000E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Avago Technologies | 6N138 vs 6N138-000E |
6N138 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.3MBps | Isocom Components | 6N138 vs 6N138 |
6N138 | Logic IC Output Optocoupler | onsemi | 6N138 vs 6N138 |
6N138 | Logic IC Output Optocoupler, | Quality Technologies Corp | 6N138 vs 6N138 |
6N138 | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1 Mbps, DIP-8 | Toshiba America Electronic Components | 6N138 vs 6N138 |
6N138 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, 0.300 INCH, DIP-8 | Avago Technologies | 6N138 vs 6N138 |
6N138 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.1MBps, 0.300 INCH, DIP-8 | Broadcom Limited | 6N138 vs 6N138 |