Part Details for 6N138 by Isocom LTD
Overview of 6N138 by Isocom LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for 6N138
6N138 CAD Models
6N138 Part Data Attributes
|
6N138
Isocom LTD
Buy Now
Datasheet
|
Compare Parts:
6N138
Isocom LTD
Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.3MBps, PLASITC PACKGAGE-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM LTD | |
Package Description | PLASITC PACKGAGE-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | TTL COMPATIBLE | |
Configuration | SINGLE | |
Data Rate-Nom | 0.3 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
Alternate Parts for 6N138
This table gives cross-reference parts and alternative options found for 6N138. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N138, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N138 | 8 Pin 1-Channel Optocoupler 8-PDIP | Texas Instruments | 6N138 vs 6N138 |
6N138 | Logic IC Output Optocoupler | onsemi | 6N138 vs 6N138 |
6N138-000E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Avago Technologies | 6N138 vs 6N138-000E |
6N138 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, DIP-8 | Lite-On Semiconductor Corporation | 6N138 vs 6N138 |
6N138 | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1 Mbps, DIP-8 | Toshiba America Electronic Components | 6N138 vs 6N138 |
6N138 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.3MBps | Isocom Components | 6N138 vs 6N138 |
6N138 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, 0.300 INCH, DIP-8 | Avago Technologies | 6N138 vs 6N138 |
6N138 | Logic IC Output Optocoupler, | Quality Technologies Corp | 6N138 vs 6N138 |
6N138 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.1MBps, 0.300 INCH, DIP-8 | Broadcom Limited | 6N138 vs 6N138 |