6N138-500E
Description: 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8

Overview of 6N138-500E by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
55500EFJ/R Rochester Electronics LLC 55500 - Display Driver, AC Plasma (Line Select)
55500EFD/B Rochester Electronics LLC 55500 - Display Driver, AC Plasma (Line Select)
55500EJ/B Rochester Electronics LLC 55500 - Display Driver, AC Plasma (Line Select)

Price & Stock for 6N138-500E by Avago Technologies

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   935
RFQ

CAD Models for 6N138-500E by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6N138-500E by Avago Technologies

6N138-500E
Avago Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Samacsys Manufacturer
Avago Technologies
Additional Feature
TTL COMPATIBLE, UL RECOGNIZED
Configuration
SINGLE
Current Transfer Ratio-Min
300%
Forward Current-Max
0.02 A
Forward Voltage-Max
1.7 V
Isolation Voltage-Max
3750 V
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Elements
1
Number of Functions
1
On-State Current-Max
0.06 A
Operating Temperature-Max
70 °C
Operating Temperature-Min
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Packing Method
TR
Power Dissipation-Max
0.1 W
Supply Voltage-Min
4.5 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Want to compare parts?
  1. 6N138-500E
    Avago Technologies
    1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
    VS

Alternate Parts for 6N138-500E

This table gives cross-reference parts and alternative options found for 6N138-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N138-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6N138-500E Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, LEAD FREE, SURFACE MOUNT, DIP-8 Agilent Technologies Inc 6N138-500E vs 6N138-500E
6N138#500 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.300 INCH, DIP-8 Vicor Corporation 6N138-500E vs 6N138#500
6N138#300 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1 Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 Agilent Technologies Inc 6N138-500E vs 6N138#300
6N138#300 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.300 INCH, SURFACE MOUNT, DIP-8 Vicor Corporation 6N138-500E vs 6N138#300
6N138-300 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER Hewlett Packard Co 6N138-500E vs 6N138-300
6N138-300E 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 Avago Technologies 6N138-500E vs 6N138-300E
6N138-300E Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, LEAD FREE, SURFACE MOUNT, DIP-8 Agilent Technologies Inc 6N138-500E vs 6N138-300E
6N138#300 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.1MBps, 0.300 INCH, SURFACE MOUNT, DIP-8 Hewlett Packard Co 6N138-500E vs 6N138#300
6N138#300 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1 Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 Avago Technologies 6N138-500E vs 6N138#300
6N138#500 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.1MBps, 0.300 INCH, SURFACE MOUNT, DIP-8 Hewlett Packard Co 6N138-500E vs 6N138#500
Part Number Description Manufacturer Compare
6N138-500E Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, LEAD FREE, SURFACE MOUNT, DIP-8 Agilent Technologies Inc 6N138-500E vs 6N138-500E
6N138-500 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, SURFACE MOUNT, DIP-8 Avago Technologies 6N138-500E vs 6N138-500
6N138#500 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.1MBps, 0.300 INCH, SURFACE MOUNT, DIP-8 Hewlett Packard Co 6N138-500E vs 6N138#500
6N138-500 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, SURFACE MOUNT, DIP-8 Agilent Technologies Inc 6N138-500E vs 6N138-500
6N138#300 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.1MBps, 0.300 INCH, SURFACE MOUNT, DIP-8 Hewlett Packard Co 6N138-500E vs 6N138#300
6N138-300E Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, LEAD FREE, SURFACE MOUNT, DIP-8 Agilent Technologies Inc 6N138-500E vs 6N138-300E
6N138-300 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, SURFACE MOUNT, DIP-8 Agilent Technologies Inc 6N138-500E vs 6N138-300
6N138#500 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.300 INCH, DIP-8 Vicor Corporation 6N138-500E vs 6N138#500
6N138#300 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1 Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 Agilent Technologies Inc 6N138-500E vs 6N138#300
6N138#300 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.300 INCH, SURFACE MOUNT, DIP-8 Vicor Corporation 6N138-500E vs 6N138#300

Related Parts for 6N138-500E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6N138-500E by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6N138-500E by Avago Technologies

  • Please alert me when 6N138-500E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6N138-500E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6N138-500E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6N138-500E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6N138-500E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6N138-500E by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: