Part Details for 6N136 by Avago Technologies
Results Overview of 6N136 by Avago Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6N136 Information
6N136 by Avago Technologies is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 6N136
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 240 |
|
RFQ | ||
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,2.5KV ISOLATION,DIP | 17 |
|
$1.5000 / $2.5000 | Buy Now |
Part Details for 6N136
6N136 CAD Models
6N136 Part Data Attributes
|
6N136
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
6N136
Avago Technologies
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, DIP-8
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | 0.300 INCH, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED, CMOS COMPATIBLE, OPEN COLLECTOR | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 19% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 8e-7 s | |
Response Time-Nom | 3e-8 ns | |
Shape | RECTANGULAR | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 6N136
This table gives cross-reference parts and alternative options found for 6N136. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N136, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
6N136 | NEC Electronics America Inc | Check for Price | Logic IC Output Optocoupler, 1-Element, 3000V Isolation, PLASTIC, DIP-8 | 6N136 vs 6N136 |
6N136 | TT Electronics OPTEK Technology | Check for Price | Logic IC Output Optocoupler, 1-Element, 1MBps, DIP-8 | 6N136 vs 6N136 |
TLP651 | Toshiba America Electronic Components | Check for Price | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 11-10C4, DIP-8 | 6N136 vs TLP651 |
TLP651(F) | Toshiba America Electronic Components | Check for Price | TRANSISTOR-STAGE-OUTPUT OPTOCOUPLER,1-CHANNEL,5KV ISOLATION,DIP | 6N136 vs TLP651(F) |
6N135 | Everlight Electronics Co Ltd | Check for Price | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, ROHS COMPLIANT, DIP-8 | 6N136 vs 6N135 |
HCPL-0454020 | Hewlett Packard Co | Check for Price | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, SO-8 | 6N136 vs HCPL-0454020 |
6N136 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, DIP-8 | 6N136 vs 6N136 |
6N135 | Texas Instruments | Check for Price | 8 Pin 2-Channel Optocoupler 8-PDIP | 6N136 vs 6N135 |
6N135 | TT Electronics OPTEK Technology | Check for Price | Logic IC Output Optocoupler, 1-Element, 1MBps, DIP-8 | 6N136 vs 6N135 |
6N135 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, DIP-8 | 6N136 vs 6N135 |