6N136-L
Description: Logic IC Output Optocoupler

Overview of 6N136-L by Lite-On Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 6N136-L by Lite-On Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Future Electronics Single Channel High Speed 1MB/s Through Hole Transistor Optocoupler - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Cut Tape/Mini-Reel 50
Cut Tape/Mini-Reel
  • 1 $0.1800
$0.1800 Buy Now
Future Electronics Single Channel High Speed 1MB/s Through Hole Transistor Optocoupler - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 50 Lead time: 20 Weeks Container: Tube 0
Tube
  • 50 $0.2150
  • 250 $0.2050
  • 1,000 $0.1960
  • 2,500 $0.1910
  • 6,250 $0.1800
$0.1800 / $0.2150 Buy Now

CAD Models for 6N136-L by Lite-On Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6N136-L by Lite-On Semiconductor Corporation

6N136-L
Lite-On Semiconductor Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LITE-ON TECHNOLOGY CORP
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Date Of Intro
2016-04-11
Additional Feature
UL APPROVED
Configuration
SINGLE
Data Rate-Nom
1 MBps
Forward Current-Max
0.025 A
Isolation Voltage-Max
5000 V
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
Number of Functions
1
On-State Current-Max
0.008 A
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Surface Mount
NO
Want to compare parts?
  1. 6N136-L
    Lite-On Semiconductor Corporation
    Logic IC Output Optocoupler
    VS

Related Parts for 6N136-L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6N136-L by Lite-On Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6N136-L by Lite-On Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 6N136-L would you like to use for your alert(s)?
  • Please alert me when 6N136-L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6N136-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6N136-L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6N136-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6N136-L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6N136-L by Lite-On Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: