Part Details for 6N136#300 by Avago Technologies
Results Overview of 6N136#300 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6N136#300 Information
6N136#300 by Avago Technologies is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for 6N136#300
6N136#300 CAD Models
6N136#300 Part Data Attributes
|
6N136#300
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
6N136#300
Avago Technologies
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | 0.300 INCH, SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 19% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD |
Alternate Parts for 6N136#300
This table gives cross-reference parts and alternative options found for 6N136#300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N136#300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
6N136#300 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, 0.300 INCH, SURFACE MOUNT, DIP-8 | 6N136#300 vs 6N136#300 |
6N136-300 | Hewlett Packard Co | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps | 6N136#300 vs 6N136-300 |