Part Details for 6MX2ARB122KRN by Samwha Electronics
Overview of 6MX2ARB122KRN by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6MX2ARB122KRN
6MX2ARB122KRN CAD Models
6MX2ARB122KRN Part Data Attributes
|
6MX2ARB122KRN
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6MX2ARB122KRN
Samwha Electronics
Film Capacitor, Polyester And Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER AND POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6MX2ARB122KRN
This table gives cross-reference parts and alternative options found for 6MX2ARB122KRN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6MX2ARB122KRN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AWSV0100K12200000200 | Film Capacitor, Polyester And Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6MX2ARB122KRN vs AWSV0100K12200000200 |
AWSV0100K1220000D220 | Film Capacitor, Polyester And Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6MX2ARB122KRN vs AWSV0100K1220000D220 |
ECQK1122KZW | CAPACITOR, FILM/FOIL, POLYESTER AND POLYPROPYLENE, 100V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 6MX2ARB122KRN vs ECQK1122KZW |
ECQK1122KZ3 | CAPACITOR, FILM/FOIL, POLYESTER AND POLYPROPYLENE, 100V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 6MX2ARB122KRN vs ECQK1122KZ3 |
QYK2A122KTP1FD | CAPACITOR, FILM/FOIL, POLYESTER AND POLYPROPYLENE, 100V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | 6MX2ARB122KRN vs QYK2A122KTP1FD |
6MX2ARB122KAN | Film Capacitor, Polyester And Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6MX2ARB122KRN vs 6MX2ARB122KAN |
6MX2ARB122KAM | Film Capacitor, Polyester And Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6MX2ARB122KRN vs 6MX2ARB122KAM |
AWSV0100K1220000D200 | Film Capacitor, Polyester And Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6MX2ARB122KRN vs AWSV0100K1220000D200 |
5MY2ARB122KCS | CAPACITOR, FILM/FOIL, POLYESTER AND POLYPROPYLENE, 100V, 0.0012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6MX2ARB122KRN vs 5MY2ARB122KCS |
AWSV0100K1220000D210 | Film Capacitor, Polyester And Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.0012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6MX2ARB122KRN vs AWSV0100K1220000D210 |