Part Details for 6LT821SCJQD by Kyocera AVX Components
Overview of 6LT821SCJQD by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6LT821SCJQD
6LT821SCJQD CAD Models
6LT821SCJQD Part Data Attributes
|
6LT821SCJQD
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
6LT821SCJQD
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 3000V, 50% +Tol, 20% -Tol, 0.00082uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 50% | |
Rated (AC) Voltage (URac) | 380 V | |
Rated (DC) Voltage (URdc) | 3000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for 6LT821SCJQD
This table gives cross-reference parts and alternative options found for 6LT821SCJQD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6LT821SCJQD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6LT821SCJQC | Ceramic Capacitor, Ceramic, 3000V, 50% +Tol, 20% -Tol, 0.00082uF, | Kyocera AVX Components | 6LT821SCJQD vs 6LT821SCJQC |
6LT821SWJQD | Ceramic Capacitor, Ceramic, 3000V, 50% +Tol, 20% -Tol, 0.00082uF, | Kyocera AVX Components | 6LT821SCJQD vs 6LT821SWJQD |
6LT821SNJQA | Ceramic Capacitor, Ceramic, 3000V, 50% +Tol, 20% -Tol, 0.00082uF, | Kyocera AVX Components | 6LT821SCJQD vs 6LT821SNJQA |
6LT821SNJQD | Ceramic Capacitor, Ceramic, 3000V, 50% +Tol, 20% -Tol, 0.00082uF, | Kyocera AVX Components | 6LT821SCJQD vs 6LT821SNJQD |
6LT821SWJQE | Ceramic Capacitor, Ceramic, 3000V, 50% +Tol, 20% -Tol, 0.00082uF, | Kyocera AVX Components | 6LT821SCJQD vs 6LT821SWJQE |
6LT821SBJAC | Ceramic Capacitor, Ceramic, 3000V, 50% +Tol, 20% -Tol, 0.00082uF, | Kyocera AVX Components | 6LT821SCJQD vs 6LT821SBJAC |
6LT821SCJAD | Ceramic Capacitor, Ceramic, 3000V, 50% +Tol, 20% -Tol, 0.00082uF, | Kyocera AVX Components | 6LT821SCJQD vs 6LT821SCJAD |
6LT821SBJAA | Ceramic Capacitor, Ceramic, 3000V, 50% +Tol, 20% -Tol, 0.00082uF, | Kyocera AVX Components | 6LT821SCJQD vs 6LT821SBJAA |
6LT821SRJDD | Ceramic Capacitor, Ceramic, 3000V, 50% +Tol, 20% -Tol, 0.00082uF, | Kyocera AVX Components | 6LT821SCJQD vs 6LT821SRJDD |
6LT821SNJAC | Ceramic Capacitor, Ceramic, 3000V, 50% +Tol, 20% -Tol, 0.00082uF, | Kyocera AVX Components | 6LT821SCJQD vs 6LT821SNJAC |