Part Details for 6LT821SBJQE by Kyocera AVX Components
Overview of 6LT821SBJQE by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6LT821SBJQE
6LT821SBJQE CAD Models
6LT821SBJQE Part Data Attributes
|
6LT821SBJQE
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
6LT821SBJQE
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 3000V, 50% +Tol, 20% -Tol, 0.00082uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 50% | |
Rated (AC) Voltage (URac) | 380 V | |
Rated (DC) Voltage (URdc) | 3000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for 6LT821SBJQE
This table gives cross-reference parts and alternative options found for 6LT821SBJQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6LT821SBJQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6LT821SPJAC | Ceramic Capacitor, Ceramic, 3000V, 50% +Tol, 20% -Tol, 0.00082uF, | Kyocera AVX Components | 6LT821SBJQE vs 6LT821SPJAC |
6LT821SPJQC | Ceramic Capacitor, Ceramic, 3000V, 50% +Tol, 20% -Tol, 0.00082uF, | Kyocera AVX Components | 6LT821SBJQE vs 6LT821SPJQC |
6LT821SCJDE | Ceramic Capacitor, Ceramic, 3000V, 50% +Tol, 20% -Tol, 0.00082uF, | Kyocera AVX Components | 6LT821SBJQE vs 6LT821SCJDE |
6LT821SWJQD | Ceramic Capacitor, Ceramic, 3000V, 50% +Tol, 20% -Tol, 0.00082uF, | Kyocera AVX Components | 6LT821SBJQE vs 6LT821SWJQD |
6LT821SWJDD | Ceramic Capacitor, Ceramic, 3000V, 50% +Tol, 20% -Tol, 0.00082uF, | Kyocera AVX Components | 6LT821SBJQE vs 6LT821SWJDD |
6LT821SRJAD | Ceramic Capacitor, Ceramic, 3000V, 50% +Tol, 20% -Tol, 0.00082uF, | Kyocera AVX Components | 6LT821SBJQE vs 6LT821SRJAD |
6LT821SBJDD | Ceramic Capacitor, Ceramic, 3000V, 50% +Tol, 20% -Tol, 0.00082uF, | Kyocera AVX Components | 6LT821SBJQE vs 6LT821SBJDD |
6LT821SBJQA | Ceramic Capacitor, Ceramic, 3000V, 50% +Tol, 20% -Tol, 0.00082uF, | Kyocera AVX Components | 6LT821SBJQE vs 6LT821SBJQA |
6LT821SNJAD | Ceramic Capacitor, Ceramic, 3000V, 50% +Tol, 20% -Tol, 0.00082uF, | Kyocera AVX Components | 6LT821SBJQE vs 6LT821SNJAD |
6LT821SRJDC | Ceramic Capacitor, Ceramic, 3000V, 50% +Tol, 20% -Tol, 0.00082uF, | Kyocera AVX Components | 6LT821SBJQE vs 6LT821SRJDC |