Part Details for 6LT821KNJQC by Kyocera AVX Components
Overview of 6LT821KNJQC by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6LT821KNJQC
6LT821KNJQC CAD Models
6LT821KNJQC Part Data Attributes
|
6LT821KNJQC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
6LT821KNJQC
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.00082uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 380 V | |
Rated (DC) Voltage (URdc) | 3000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for 6LT821KNJQC
This table gives cross-reference parts and alternative options found for 6LT821KNJQC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6LT821KNJQC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6LT821KBJQC | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.00082uF, | Kyocera AVX Components | 6LT821KNJQC vs 6LT821KBJQC |
6LT821KCJQD | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.00082uF, | Kyocera AVX Components | 6LT821KNJQC vs 6LT821KCJQD |
6LT821KNJQE | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.00082uF, | Kyocera AVX Components | 6LT821KNJQC vs 6LT821KNJQE |
6LT821KNJDC | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.00082uF, | Kyocera AVX Components | 6LT821KNJQC vs 6LT821KNJDC |
6LT821KRJDD | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.00082uF, | Kyocera AVX Components | 6LT821KNJQC vs 6LT821KRJDD |
6LT821KBJQA | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.00082uF, | Kyocera AVX Components | 6LT821KNJQC vs 6LT821KBJQA |
6LT821KNJAA | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.00082uF, | Kyocera AVX Components | 6LT821KNJQC vs 6LT821KNJAA |
6LT821KPJQE | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.00082uF, | Kyocera AVX Components | 6LT821KNJQC vs 6LT821KPJQE |
6LT821KBJQE | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.00082uF, | Kyocera AVX Components | 6LT821KNJQC vs 6LT821KBJQE |
6LT821KRJDA | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, 0.00082uF, | Kyocera AVX Components | 6LT821KNJQC vs 6LT821KRJDA |