Part Details for 6LR61 by Varta
Overview of 6LR61 by Varta
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Telecommunications
Communication and Networking
Part Details for 6LR61
6LR61 CAD Models
6LR61 Part Data Attributes
|
6LR61
Varta
Buy Now
Datasheet
|
Compare Parts:
6LR61
Varta
Primary Battery, Alkaline Zinc-manganese Dioxide, 9V, 0.64Ah,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VARTA MICROBATTERY GMBH | |
Reach Compliance Code | unknown | |
Category CO2 Kg | 5.79 | |
Compliance Temperature Grade | Commercial Extended: -20C to +50C | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.10 | |
Battery Chemistry | ALKALINE ZINC-MANGANESE DIOXIDE | |
Battery Type | PRIMARY | |
Capacity | 0.64 Ah | |
Height | 46.4 mm | |
Length | 26.5 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Type | SNAP | |
Voltage | 9 V | |
Weight | 47 g | |
Width | 17.5 mm |