Part Details for 6LR271MQDIL by Kyocera AVX Components
Overview of 6LR271MQDIL by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6LR271MQDIL
6LR271MQDIL CAD Models
6LR271MQDIL Part Data Attributes
|
6LR271MQDIL
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
6LR271MQDIL
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00027uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | E,X,W Lead Forming Available On Request | |
Dielectric Material | CERAMIC | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 130 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for 6LR271MQDIL
This table gives cross-reference parts and alternative options found for 6LR271MQDIL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6LR271MQDIL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6LR271MRDCC | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00027uF, | Kyocera AVX Components | 6LR271MQDIL vs 6LR271MRDCC |
6LR271MADLK | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00027uF, | Kyocera AVX Components | 6LR271MQDIL vs 6LR271MADLK |
6LR271MXDLE | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00027uF, | Kyocera AVX Components | 6LR271MQDIL vs 6LR271MXDLE |
6LR271MADCC | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00027uF, | Kyocera AVX Components | 6LR271MQDIL vs 6LR271MADCC |
6LR271MNDIH | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00027uF, | Kyocera AVX Components | 6LR271MQDIL vs 6LR271MNDIH |
6LR271MBDLM | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00027uF, | Kyocera AVX Components | 6LR271MQDIL vs 6LR271MBDLM |
6LR271MADIC | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00027uF, | Kyocera AVX Components | 6LR271MQDIL vs 6LR271MADIC |
6LR271MXDLA | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00027uF, | Kyocera AVX Components | 6LR271MQDIL vs 6LR271MXDLA |
6LR271MNDLD | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00027uF, | Kyocera AVX Components | 6LR271MQDIL vs 6LR271MNDLD |
6LR271MEDIL | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, Y5P, -/+10ppm/Cel TC, 0.00027uF, | Kyocera AVX Components | 6LR271MQDIL vs 6LR271MEDIL |