Datasheets
6LR221KQDIJ by: Kyocera AVX Components

Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.00022uF,

Part Details for 6LR221KQDIJ by Kyocera AVX Components

Overview of 6LR221KQDIJ by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 6LR221KQDIJ

6LR221KQDIJ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

6LR221KQDIJ Part Data Attributes

6LR221KQDIJ Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
6LR221KQDIJ Kyocera AVX Components Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.00022uF,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer AVX CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 0.00022 µF
Capacitor Type CERAMIC CAPACITOR
Custom Capabilities E,X,W Lead Forming Available On Request
Dielectric Material CERAMIC
Height 7 mm
JESD-609 Code e3
Length 7 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method TR
Positive Tolerance 10%
Rated (AC) Voltage (URac) 130 V
Rated (DC) Voltage (URdc) 1000 V
Surface Mount NO
Temperature Characteristics Code Y5P
Temperature Coefficient 10% ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Pitch 7.5 mm
Terminal Shape WIRE
Width 4 mm

Alternate Parts for 6LR221KQDIJ

This table gives cross-reference parts and alternative options found for 6LR221KQDIJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6LR221KQDIJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
6LR221KCDCM Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.00022uF, Kyocera AVX Components 6LR221KQDIJ vs 6LR221KCDCM
6LR221KEDIE Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.00022uF, Kyocera AVX Components 6LR221KQDIJ vs 6LR221KEDIE
6LR221KCDIC Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.00022uF, Kyocera AVX Components 6LR221KQDIJ vs 6LR221KCDIC
6LR221KBDCL Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.00022uF, Kyocera AVX Components 6LR221KQDIJ vs 6LR221KBDCL
6LR221KADIL Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.00022uF, Kyocera AVX Components 6LR221KQDIJ vs 6LR221KADIL
6LR221KQDIA Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.00022uF, Kyocera AVX Components 6LR221KQDIJ vs 6LR221KQDIA
6LR221KQDCK Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.00022uF, Kyocera AVX Components 6LR221KQDIJ vs 6LR221KQDCK
6LR221KRDCD Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.00022uF, Kyocera AVX Components 6LR221KQDIJ vs 6LR221KRDCD
6LR221KADLL Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.00022uF, Kyocera AVX Components 6LR221KQDIJ vs 6LR221KADLL
6LR221KQDCC Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.00022uF, Kyocera AVX Components 6LR221KQDIJ vs 6LR221KQDCC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6LR221KQDIJ by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6LR221KQDIJ by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 6LR221KQDIJ would you like to use for your alert(s)?
  • Please alert me when 6LR221KQDIJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6LR221KQDIJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6LR221KQDIJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6LR221KQDIJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6LR221KQDIJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6LR221KQDIJ by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: