Part Details for 6GM6S-C3 by Carling Technologies
Overview of 6GM6S-C3 by Carling Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6GM6S-C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.4800 / $22.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.4800 / $22.3800 | Buy Now |
Part Details for 6GM6S-C3
6GM6S-C3 CAD Models
6GM6S-C3 Part Data Attributes
|
6GM6S-C3
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
6GM6S-C3
Carling Technologies
Toggle Switch, DPDT, (on)-off-(on), Momentary, Screw Terminal, Toggle Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Actuator Finish | NICKEL | |
Actuator Length | 1.5 inch | |
Actuator Type | TOGGLE | |
Body Breadth | 19.05 mm | |
Body Height | 19.7612 mm | |
Body Length or Diameter | 33.2232 mm | |
Bushing Diameter | 0.469 inch | |
Bushing Length | 0.465 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Power Rating R Load | 0.25HP@125VAC | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Function | (ON)-OFF-(ON) | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 25000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.37 inch | |
Termination Type | SCREW |
Alternate Parts for 6GM6S-C3
This table gives cross-reference parts and alternative options found for 6GM6S-C3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6GM6S-C3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6GO63-D-2W-W/TABS | Toggle Switch, DPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Toggle Actuator, Panel Mount | Carling Technologies | 6GM6S-C3 vs 6GO63-D-2W-W/TABS |
6GM6S-C8 | Toggle Switch, DPDT, (on)-off-(on), Momentary, Screw Terminal, Toggle Actuator, Panel Mount | Carling Technologies | 6GM6S-C3 vs 6GM6S-C8 |
6GM6S-NWH3 | Toggle Switch, DPDT, (on)-off-(on), Momentary, Screw Terminal, Toggle Actuator, Panel Mount | Carling Technologies | 6GM6S-C3 vs 6GM6S-NWH3 |
6GO63-D-2B-B/TABS | Toggle Switch, DPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Toggle Actuator, Panel Mount | Carling Technologies | 6GM6S-C3 vs 6GO63-D-2B-B/TABS |
6GM6S-NBL3 | Toggle Switch, DPDT, (on)-off-(on), Momentary, Screw Terminal, Toggle Actuator, Panel Mount | Carling Technologies | 6GM6S-C3 vs 6GM6S-NBL3 |
6GM6S-63 | Toggle Switch, DPDT, (on)-off-(on), Momentary, Screw Terminal, Toggle Actuator, Panel Mount | Carling Technologies | 6GM6S-C3 vs 6GM6S-63 |
6GM6S-A3 | Toggle Switch, DPDT, (on)-off-(on), Momentary, Screw Terminal, Toggle Actuator, Panel Mount | Carling Technologies | 6GM6S-C3 vs 6GM6S-A3 |