Part Details for 6EH3ARB683MCS by Samwha Electronics
Overview of 6EH3ARB683MCS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6EH3ARB683MCS
6EH3ARB683MCS CAD Models
6EH3ARB683MCS Part Data Attributes
|
6EH3ARB683MCS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6EH3ARB683MCS
Samwha Electronics
Film Capacitor, Polyester, 1000V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6EH3ARB683MCS
This table gives cross-reference parts and alternative options found for 6EH3ARB683MCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6EH3ARB683MCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B81141C1683M000 | CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 6EH3ARB683MCS vs B81141C1683M000 |
ECQE10683ME3 | Film Capacitor, Polyester, 1000V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 6EH3ARB683MCS vs ECQE10683ME3 |
ECQE10683ME6 | Film Capacitor, Polyester, 1000V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount | Panasonic Electronic Components | 6EH3ARB683MCS vs ECQE10683ME6 |
ECQE10683ME | Film Capacitor, Polyester, 1000V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 6EH3ARB683MCS vs ECQE10683ME |
ECQE10683MF | Film Capacitor, Polyester, 1000V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 6EH3ARB683MCS vs ECQE10683MF |
ECQE10683MMF3 | Film Capacitor, Polyester, 1000V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 6EH3ARB683MCS vs ECQE10683MMF3 |
ECQE10683MRM9 | Film Capacitor, Polyester, 1000V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 6EH3ARB683MCS vs ECQE10683MRM9 |
ECQE10683MMF | Film Capacitor, Polyester, 1000V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 6EH3ARB683MCS vs ECQE10683MMF |
ECQE10683MFW | Film Capacitor, Polyester, 1000V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 6EH3ARB683MCS vs ECQE10683MFW |
6EH3ARB683MAM | Film Capacitor, Polyester, 1000V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6EH3ARB683MCS vs 6EH3ARB683MAM |