Part Details for 6EH3ARB683KAM by Samwha Electronics
Overview of 6EH3ARB683KAM by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6EH3ARB683KAM
6EH3ARB683KAM CAD Models
6EH3ARB683KAM Part Data Attributes
|
6EH3ARB683KAM
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6EH3ARB683KAM
Samwha Electronics
Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6EH3ARB683KAM
This table gives cross-reference parts and alternative options found for 6EH3ARB683KAM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6EH3ARB683KAM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE10683KEW | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 6EH3ARB683KAM vs ECQE10683KEW |
6EH3ARB683KCS | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6EH3ARB683KAM vs 6EH3ARB683KCS |
MMC683K1000BK | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6EH3ARB683KAM vs MMC683K1000BK |
ECQE10683MRKB | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 6EH3ARB683KAM vs ECQE10683MRKB |
MMHF1000K68300000125 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6EH3ARB683KAM vs MMHF1000K68300000125 |
ECQE10683KE | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 6EH3ARB683KAM vs ECQE10683KE |
MMH683K1000A | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6EH3ARB683KAM vs MMH683K1000A |
6EH3ARB683KAN | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6EH3ARB683KAM vs 6EH3ARB683KAN |
ECQE10683MKF9 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 6EH3ARB683KAM vs ECQE10683MKF9 |
MMCS1000K68300000200 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6EH3ARB683KAM vs MMCS1000K68300000200 |