There are no models available for this part yet.
Overview of 6EH3ARB103JAN by Samwha Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 6EH3ARB103JAN by Samwha Electronics
Part Data Attributes for 6EH3ARB103JAN by Samwha Electronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMWHA CAPACITOR GROUP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for 6EH3ARB103JAN
This table gives cross-reference parts and alternative options found for 6EH3ARB103JAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6EH3ARB103JAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMHF1000J10300000125 | CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6EH3ARB103JAN vs MMHF1000J10300000125 |
MMC103J1000AG | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6EH3ARB103JAN vs MMC103J1000AG |
MMHV1000J10300000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6EH3ARB103JAN vs MMHV1000J10300000200 |
MMHV1000J1030000D210 | CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6EH3ARB103JAN vs MMHV1000J1030000D210 |
MMHF1000J10300000075 | CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6EH3ARB103JAN vs MMHF1000J10300000075 |
MMC103J1000AGK | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6EH3ARB103JAN vs MMC103J1000AGK |
ECQE10103MRJ6 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 6EH3ARB103JAN vs ECQE10103MRJ6 |
ECQE10103MJFW | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 6EH3ARB103JAN vs ECQE10103MJFW |
6EH3ARB103JAM | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6EH3ARB103JAN vs 6EH3ARB103JAM |
MMHD1000J10300000125 | CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6EH3ARB103JAN vs MMHD1000J10300000125 |