Part Details for 6EB2JRB472MRG075DF by Samwha Electronics
Overview of 6EB2JRB472MRG075DF by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6EB2JRB472MRG075DF
6EB2JRB472MRG075DF CAD Models
6EB2JRB472MRG075DF Part Data Attributes
|
6EB2JRB472MRG075DF
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6EB2JRB472MRG075DF
Samwha Electronics
CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6EB2JRB472MRG075DF
This table gives cross-reference parts and alternative options found for 6EB2JRB472MRG075DF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6EB2JRB472MRG075DF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
6EB2JRB472MRG100DF | Samwha Electronics | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | 6EB2JRB472MRG075DF vs 6EB2JRB472MRG100DF |
6EB2JRB472MAM075DF | Samwha Electronics | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | 6EB2JRB472MRG075DF vs 6EB2JRB472MAM075DF |
6EB2JRB472MRN075DF | Samwha Electronics | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | 6EB2JRB472MRG075DF vs 6EB2JRB472MRN075DF |
PM14C470020630 | EXXELIA Group | Check for Price | Film Capacitor, Polyester, 630V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | 6EB2JRB472MRG075DF vs PM14C470020630 |
6EB2JRB472MAG100DF | Samwha Electronics | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | 6EB2JRB472MRG075DF vs 6EB2JRB472MAG100DF |
6EB2JBB472MAG100DF | Samwha Electronics | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | 6EB2JRB472MRG075DF vs 6EB2JBB472MAG100DF |
6EB2JBB472MAM100DF | Samwha Electronics | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | 6EB2JRB472MRG075DF vs 6EB2JBB472MAM100DF |
6EB2JBB472MAG075DF | Samwha Electronics | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | 6EB2JRB472MRG075DF vs 6EB2JBB472MAG075DF |
6EB2JRB472MAN075DF | Samwha Electronics | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | 6EB2JRB472MRG075DF vs 6EB2JRB472MAN075DF |
6TX2JRB472MRN | Samwha Electronics | Check for Price | CAPACITOR, FILM/FOIL, POLYESTER, 630V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | 6EB2JRB472MRG075DF vs 6TX2JRB472MRN |