Part Details for 6EB2GRB682JRN075CA by Samwha Electronics
Overview of 6EB2GRB682JRN075CA by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6EB2GRB682JRN075CA
6EB2GRB682JRN075CA CAD Models
6EB2GRB682JRN075CA Part Data Attributes
|
6EB2GRB682JRN075CA
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6EB2GRB682JRN075CA
Samwha Electronics
CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6EB2GRB682JRN075CA
This table gives cross-reference parts and alternative options found for 6EB2GRB682JRN075CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6EB2GRB682JRN075CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMCV0400J6820000D210 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6EB2GRB682JRN075CA vs MMCV0400J6820000D210 |
6EB2GRB682JAG075CA | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB2GRB682JRN075CA vs 6EB2GRB682JAG075CA |
AMZ0400J68200000000 | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6EB2GRB682JRN075CA vs AMZ0400J68200000000 |
BA76.85400 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | 6EB2GRB682JRN075CA vs BA76.85400 |
MMX682J400BD | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6EB2GRB682JRN075CA vs MMX682J400BD |
NRP682J400F2F | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 6EB2GRB682JRN075CA vs NRP682J400F2F |
6EB2GBB682JAN075CA | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB2GRB682JRN075CA vs 6EB2GBB682JAN075CA |
MMX682J400RCK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6EB2GRB682JRN075CA vs MMX682J400RCK |
6030.00685400A | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | 6EB2GRB682JRN075CA vs 6030.00685400A |
5TY2GRB682JAN | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB2GRB682JRN075CA vs 5TY2GRB682JAN |