Part Details for 6EB2GBB333JCS100FK by Samwha Electronics
Overview of 6EB2GBB333JCS100FK by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6EB2GBB333JCS100FK
6EB2GBB333JCS100FK CAD Models
6EB2GBB333JCS100FK Part Data Attributes
|
6EB2GBB333JCS100FK
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6EB2GBB333JCS100FK
Samwha Electronics
CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6EB2GBB333JCS100FK
This table gives cross-reference parts and alternative options found for 6EB2GBB333JCS100FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6EB2GBB333JCS100FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6TX2GRB333JAN | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB2GBB333JCS100FK vs 6TX2GRB333JAN |
6EB2GBB333JAG100FK | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB2GBB333JCS100FK vs 6EB2GBB333JAG100FK |
MEF-333J0400DT1106 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 6EB2GBB333JCS100FK vs MEF-333J0400DT1106 |
MEF-333J0400DB1108 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 6EB2GBB333JCS100FK vs MEF-333J0400DB1108 |
6EB2GRB333JRN075HM | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB2GBB333JCS100FK vs 6EB2GRB333JRN075HM |
MEF-333J0400DB1103 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 6EB2GBB333JCS100FK vs MEF-333J0400DB1103 |
MMHS0400J33300000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6EB2GBB333JCS100FK vs MMHS0400J33300000200 |
6TX2GRB333JRN | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB2GBB333JCS100FK vs 6TX2GRB333JRN |
DMPE333J2G | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 6EB2GBB333JCS100FK vs DMPE333J2G |
MMHD0400J33300000050 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6EB2GBB333JCS100FK vs MMHD0400J33300000050 |