Part Details for 6EB2ARB223JAM050AA by Samwha Electronics
Overview of 6EB2ARB223JAM050AA by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6EB2ARB223JAM050AA
6EB2ARB223JAM050AA CAD Models
6EB2ARB223JAM050AA Part Data Attributes
|
6EB2ARB223JAM050AA
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6EB2ARB223JAM050AA
Samwha Electronics
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6EB2ARB223JAM050AA
This table gives cross-reference parts and alternative options found for 6EB2ARB223JAM050AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6EB2ARB223JAM050AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEF-223J0100DB207B | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 6EB2ARB223JAM050AA vs MEF-223J0100DB207B |
ECQB1223JF3 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 6EB2ARB223JAM050AA vs ECQB1223JF3 |
6EB2ARB223JRN050AA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB2ARB223JAM050AA vs 6EB2ARB223JRN050AA |
DMPE223J2A | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 6EB2ARB223JAM050AA vs DMPE223J2A |
MMT223J100RCK | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6EB2ARB223JAM050AA vs MMT223J100RCK |
MEF-223J0100DB1071 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 6EB2ARB223JAM050AA vs MEF-223J0100DB1071 |
6TX2ARB223JRN | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB2ARB223JAM050AA vs 6TX2ARB223JRN |
AMZS0100J22300000200 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6EB2ARB223JAM050AA vs AMZS0100J22300000200 |
QYX2A223JTP5 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 6EB2ARB223JAM050AA vs QYX2A223JTP5 |
6EB2ABB223JCS050AA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB2ARB223JAM050AA vs 6EB2ABB223JCS050AA |