Part Details for 6EB2ARB154KRG050EG by Samwha Electronics
Overview of 6EB2ARB154KRG050EG by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6EB2ARB154KRG050EG
6EB2ARB154KRG050EG CAD Models
6EB2ARB154KRG050EG Part Data Attributes
|
6EB2ARB154KRG050EG
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6EB2ARB154KRG050EG
Samwha Electronics
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6EB2ARB154KRG050EG
This table gives cross-reference parts and alternative options found for 6EB2ARB154KRG050EG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6EB2ARB154KRG050EG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6EB2ABB154KRG100DF | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB2ARB154KRG050EG vs 6EB2ABB154KRG100DF |
NRM154K100C | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | 6EB2ARB154KRG050EG vs NRM154K100C |
5TY2ARB154KAF | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB2ARB154KRG050EG vs 5TY2ARB154KAF |
6EB2ABB154KAG075DF | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB2ARB154KRG050EG vs 6EB2ABB154KAG075DF |
MEB-154K0100DT1071 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 6EB2ARB154KRG050EG vs MEB-154K0100DT1071 |
MEB-154K0100DT1077 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 6EB2ARB154KRG050EG vs MEB-154K0100DT1077 |
MEB-154K0100DB1079 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | 6EB2ARB154KRG050EG vs MEB-154K0100DB1079 |
MDDSA2A154K | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Chemical Co America Ltd | 6EB2ARB154KRG050EG vs MDDSA2A154K |
6EB2ABB154KAN050EG | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB2ARB154KRG050EG vs 6EB2ABB154KAN050EG |
MKC-JS2A154K | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Chemical Co America Ltd | 6EB2ARB154KRG050EG vs MKC-JS2A154K |