Part Details for 6EB2ABB472JAG050BA by Samwha Electronics
Overview of 6EB2ABB472JAG050BA by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6EB2ABB472JAG050BA
6EB2ABB472JAG050BA CAD Models
6EB2ABB472JAG050BA Part Data Attributes
|
6EB2ABB472JAG050BA
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6EB2ABB472JAG050BA
Samwha Electronics
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6EB2ABB472JAG050BA
This table gives cross-reference parts and alternative options found for 6EB2ABB472JAG050BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6EB2ABB472JAG050BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMZ472J100RCK | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6EB2ABB472JAG050BA vs AMZ472J100RCK |
100F2S472J | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 6EB2ABB472JAG050BA vs 100F2S472J |
NRP472J100L13MMF | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 6EB2ABB472JAG050BA vs NRP472J100L13MMF |
NEM472J100TBF | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 6EB2ABB472JAG050BA vs NEM472J100TBF |
5TY2ARB472JAM | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB2ABB472JAG050BA vs 5TY2ARB472JAM |
6EB2ABB472JRG050AA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB2ABB472JAG050BA vs 6EB2ABB472JRG050AA |
6EB2ARB472JRG050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB2ABB472JAG050BA vs 6EB2ARB472JRG050BA |
6EB2ARB472JCS050AA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB2ABB472JAG050BA vs 6EB2ARB472JCS050AA |
6EB2ARB472JAN050AA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB2ABB472JAG050BA vs 6EB2ARB472JAN050AA |
AMZ472J100BB | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6EB2ABB472JAG050BA vs AMZ472J100BB |