Part Details for 6EB2ABB334MAM100FK by Samwha Electronics
Overview of 6EB2ABB334MAM100FK by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6EB2ABB334MAM100FK
6EB2ABB334MAM100FK CAD Models
6EB2ABB334MAM100FK Part Data Attributes
|
6EB2ABB334MAM100FK
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6EB2ABB334MAM100FK
Samwha Electronics
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6EB2ABB334MAM100FK
This table gives cross-reference parts and alternative options found for 6EB2ABB334MAM100FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6EB2ABB334MAM100FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA733020100 | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | 6EB2ABB334MAM100FK vs BA733020100 |
6TX2ARB334MAF | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB2ABB334MAM100FK vs 6TX2ARB334MAF |
PEN334M2A | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 6EB2ABB334MAM100FK vs PEN334M2A |
MDDSA2A334M | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | 6EB2ABB334MAM100FK vs MDDSA2A334M |
6EB2ABB334MAN100FK | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB2ABB334MAM100FK vs 6EB2ABB334MAN100FK |
6EB2ARB334MAG100FK | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB2ABB334MAM100FK vs 6EB2ARB334MAG100FK |
6TX2ARB334MCS | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB2ABB334MAM100FK vs 6TX2ARB334MCS |
6TL2ARB334MCS | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6EB2ABB334MAM100FK vs 6TL2ARB334MCS |
6EB2ARB334MAG075HM | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB2ABB334MAM100FK vs 6EB2ARB334MAG075HM |
6EB2ABB334MRN100FK | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB2ABB334MAM100FK vs 6EB2ABB334MRN100FK |