Part Details for 6EB2ABB103KAG050AA by Samwha Electronics
Overview of 6EB2ABB103KAG050AA by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6EB2ABB103KAG050AA
6EB2ABB103KAG050AA CAD Models
6EB2ABB103KAG050AA Part Data Attributes
|
6EB2ABB103KAG050AA
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6EB2ABB103KAG050AA
Samwha Electronics
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6EB2ABB103KAG050AA
This table gives cross-reference parts and alternative options found for 6EB2ABB103KAG050AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6EB2ABB103KAG050AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDDSA2A103KT2C3 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | 6EB2ABB103KAG050AA vs MDDSA2A103KT2C3 |
6EB2ARB103KRN050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB2ABB103KAG050AA vs 6EB2ARB103KRN050BA |
6EB2ARB103KAM050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB2ABB103KAG050AA vs 6EB2ARB103KAM050BA |
6EB2ARB103KAM050AA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB2ABB103KAG050AA vs 6EB2ARB103KAM050AA |
6EB2ARB103KRN050AA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB2ABB103KAG050AA vs 6EB2ARB103KRN050AA |
AMZ103K100AB | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6EB2ABB103KAG050AA vs AMZ103K100AB |
6EB2ARB103KAG050AA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB2ABB103KAG050AA vs 6EB2ARB103KAG050AA |
5TY2ARB103KAN | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB2ABB103KAG050AA vs 5TY2ARB103KAN |
6TL2ARB103KCS | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6EB2ABB103KAG050AA vs 6TL2ARB103KCS |
100F2S103K | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 6EB2ABB103KAG050AA vs 100F2S103K |