Part Details for 6EB1JRB684JAG100HM by Samwha Electronics
Overview of 6EB1JRB684JAG100HM by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6EB1JRB684JAG100HM
6EB1JRB684JAG100HM CAD Models
6EB1JRB684JAG100HM Part Data Attributes
|
6EB1JRB684JAG100HM
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6EB1JRB684JAG100HM
Samwha Electronics
CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6EB1JRB684JAG100HM
This table gives cross-reference parts and alternative options found for 6EB1JRB684JAG100HM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6EB1JRB684JAG100HM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6EB1JRB684JAN050FH | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB1JRB684JAG100HM vs 6EB1JRB684JAN050FH |
MMT684J63ACK | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6EB1JRB684JAG100HM vs MMT684J63ACK |
6EB1JRB684JAM100HM | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB1JRB684JAG100HM vs 6EB1JRB684JAM100HM |
6EB1JRB684JRN100HM | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB1JRB684JAG100HM vs 6EB1JRB684JRN100HM |
6EB1JBB684JRN050FH | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB1JRB684JAG100HM vs 6EB1JBB684JRN050FH |
6EB1JBB684JCS100HM | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB1JRB684JAG100HM vs 6EB1JBB684JCS100HM |
6EB1JBB684JAM050FH | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB1JRB684JAG100HM vs 6EB1JBB684JAM050FH |
MMTV0063J6840000D200 | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6EB1JRB684JAG100HM vs MMTV0063J6840000D200 |
X626.68-5-63 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | 6EB1JRB684JAG100HM vs X626.68-5-63 |
6EB1JRB684JAG050FH | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB1JRB684JAG100HM vs 6EB1JRB684JAG050FH |