Part Details for 6EB1JRB473MRG050AA by Samwha Electronics
Overview of 6EB1JRB473MRG050AA by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6EB1JRB473MRG050AA
6EB1JRB473MRG050AA CAD Models
6EB1JRB473MRG050AA Part Data Attributes
|
6EB1JRB473MRG050AA
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6EB1JRB473MRG050AA
Samwha Electronics
CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6EB1JRB473MRG050AA
This table gives cross-reference parts and alternative options found for 6EB1JRB473MRG050AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6EB1JRB473MRG050AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6EB1JRB473MAG050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB1JRB473MRG050AA vs 6EB1JRB473MAG050BA |
MPEM473M1JTA-5 | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 6EB1JRB473MRG050AA vs MPEM473M1JTA-5 |
6EB1JBB473MAF050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB1JRB473MRG050AA vs 6EB1JBB473MAF050BA |
6EB1JBB473MRG050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB1JRB473MRG050AA vs 6EB1JBB473MRG050BA |
6EB1JBB473MAN050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB1JRB473MRG050AA vs 6EB1JBB473MAN050BA |
6EB1JRB473MRG050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB1JRB473MRG050AA vs 6EB1JRB473MRG050BA |
6TL1JRB473MCS | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6EB1JRB473MRG050AA vs 6TL1JRB473MCS |
MPEM473M1JTR-5 | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 6EB1JRB473MRG050AA vs MPEM473M1JTR-5 |
EPEM473M1J | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 6EB1JRB473MRG050AA vs EPEM473M1J |
PM52B470002063 | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 6EB1JRB473MRG050AA vs PM52B470002063 |