Part Details for 6EB1JRB334MRG100DF by Samwha Electronics
Overview of 6EB1JRB334MRG100DF by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6EB1JRB334MRG100DF
6EB1JRB334MRG100DF CAD Models
6EB1JRB334MRG100DF Part Data Attributes
|
6EB1JRB334MRG100DF
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6EB1JRB334MRG100DF
Samwha Electronics
CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6EB1JRB334MRG100DF
This table gives cross-reference parts and alternative options found for 6EB1JRB334MRG100DF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6EB1JRB334MRG100DF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6EB1JBB334MAG100DF | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB1JRB334MRG100DF vs 6EB1JBB334MAG100DF |
6EB1JRB334MRG075DF | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB1JRB334MRG100DF vs 6EB1JRB334MRG075DF |
6EB1JRB334MAG050CC | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB1JRB334MRG100DF vs 6EB1JRB334MAG050CC |
6EB1JBB334MCS075DF | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB1JRB334MRG100DF vs 6EB1JBB334MCS075DF |
6EB1JRB334MAG100DF | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB1JRB334MRG100DF vs 6EB1JRB334MAG100DF |
6EB1JBB334MAM075DF | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB1JRB334MRG100DF vs 6EB1JBB334MAM075DF |
6TL1JRB334MCS | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 6EB1JRB334MRG100DF vs 6TL1JRB334MCS |
6EB1JBB334MRG100DF | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB1JRB334MRG100DF vs 6EB1JBB334MRG100DF |
DMF334M063ATA | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | 6EB1JRB334MRG100DF vs DMF334M063ATA |
6EB1JBB334MCS100DF | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB1JRB334MRG100DF vs 6EB1JBB334MCS100DF |