Part Details for 6EB1JBB684JAG050FH by Samwha Electronics
Overview of 6EB1JBB684JAG050FH by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6EB1JBB684JAG050FH
6EB1JBB684JAG050FH CAD Models
6EB1JBB684JAG050FH Part Data Attributes
|
6EB1JBB684JAG050FH
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6EB1JBB684JAG050FH
Samwha Electronics
CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6EB1JBB684JAG050FH
This table gives cross-reference parts and alternative options found for 6EB1JBB684JAG050FH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6EB1JBB684JAG050FH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM15B0.68563 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 6EB1JBB684JAG050FH vs PM15B0.68563 |
MMT684J63ACK | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6EB1JBB684JAG050FH vs MMT684J63ACK |
MMTF0063J68400000050 | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6EB1JBB684JAG050FH vs MMTF0063J68400000050 |
6EB1JBB684JRN050FH | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB1JBB684JAG050FH vs 6EB1JBB684JRN050FH |
PM14B0.68563 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 6EB1JBB684JAG050FH vs PM14B0.68563 |
6EB1JBB684JCS100HM | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB1JBB684JAG050FH vs 6EB1JBB684JCS100HM |
MMT684J63RC | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6EB1JBB684JAG050FH vs MMT684J63RC |
6EB1JBB684JCS050FH | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB1JBB684JAG050FH vs 6EB1JBB684JCS050FH |
6EB1JRB684JRG075FK | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB1JBB684JAG050FH vs 6EB1JRB684JRG075FK |
6EB1JRB684JAG075FK | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB1JBB684JAG050FH vs 6EB1JRB684JAG075FK |