Part Details for 6EB1JBB683JRG050BA by Samwha Electronics
Overview of 6EB1JBB683JRG050BA by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6EB1JBB683JRG050BA
6EB1JBB683JRG050BA CAD Models
6EB1JBB683JRG050BA Part Data Attributes
|
6EB1JBB683JRG050BA
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6EB1JBB683JRG050BA
Samwha Electronics
CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6EB1JBB683JRG050BA
This table gives cross-reference parts and alternative options found for 6EB1JBB683JRG050BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6EB1JBB683JRG050BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6EB1JBB683JRN050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB1JBB683JRG050BA vs 6EB1JBB683JRN050BA |
6EB1JRB683JRG050AA | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB1JBB683JRG050BA vs 6EB1JRB683JRG050AA |
6EB1JRB683JRG075CA | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB1JBB683JRG050BA vs 6EB1JRB683JRG075CA |
6EB1JRB683JAM050AA | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB1JBB683JRG050BA vs 6EB1JRB683JAM050AA |
6EB1JBB683JAN075CA | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB1JBB683JRG050BA vs 6EB1JBB683JAN075CA |
553M6302683JR | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | 6EB1JBB683JRG050BA vs 553M6302683JR |
6EB1JBB683JAN050AA | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB1JBB683JRG050BA vs 6EB1JBB683JAN050AA |
6EB1JBB683JAF050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB1JBB683JRG050BA vs 6EB1JBB683JAF050BA |
MMT683J63RC | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6EB1JBB683JRG050BA vs MMT683J63RC |
6EB1JRB683JCS075CA | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB1JBB683JRG050BA vs 6EB1JRB683JCS075CA |