Part Details for 6EB1JBB474JAG075FK by Samwha Electronics
Overview of 6EB1JBB474JAG075FK by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6EB1JBB474JAG075FK
6EB1JBB474JAG075FK CAD Models
6EB1JBB474JAG075FK Part Data Attributes
|
6EB1JBB474JAG075FK
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6EB1JBB474JAG075FK
Samwha Electronics
CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6EB1JBB474JAG075FK
This table gives cross-reference parts and alternative options found for 6EB1JBB474JAG075FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6EB1JBB474JAG075FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMT474J63RCK | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6EB1JBB474JAG075FK vs MMT474J63RCK |
PM53C0.47563 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 6EB1JBB474JAG075FK vs PM53C0.47563 |
MMTV0063J4740000D220 | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6EB1JBB474JAG075FK vs MMTV0063J4740000D220 |
MMT474J63BC | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6EB1JBB474JAG075FK vs MMT474J63BC |
6EB1JRB474JAN050FH | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB1JBB474JAG075FK vs 6EB1JRB474JAN050FH |
6EB1JBB474JRN075FK | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB1JBB474JAG075FK vs 6EB1JBB474JRN075FK |
6EB1JBB474JAM075FK | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB1JBB474JAG075FK vs 6EB1JBB474JAM075FK |
6EB1JRB474JRG100FK | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB1JBB474JAG075FK vs 6EB1JRB474JRG100FK |
6EB1JBB474JRG100FK | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB1JBB474JAG075FK vs 6EB1JBB474JRG100FK |
PM53B0.47563 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 6EB1JBB474JAG075FK vs PM53B0.47563 |