Part Details for 6EB1JBB334JRN075DF by Samwha Electronics
Overview of 6EB1JBB334JRN075DF by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6EB1JBB334JRN075DF
6EB1JBB334JRN075DF CAD Models
6EB1JBB334JRN075DF Part Data Attributes
|
6EB1JBB334JRN075DF
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6EB1JBB334JRN075DF
Samwha Electronics
CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6EB1JBB334JRN075DF
This table gives cross-reference parts and alternative options found for 6EB1JBB334JRN075DF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6EB1JBB334JRN075DF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6EB1JRB334JRG100DF | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB1JBB334JRN075DF vs 6EB1JRB334JRG100DF |
6EB1JRB334JCS050CC | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB1JBB334JRN075DF vs 6EB1JRB334JCS050CC |
6EB1JRB334JAM100DF | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB1JBB334JRN075DF vs 6EB1JRB334JAM100DF |
6EB1JRB334JRN100DF | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB1JBB334JRN075DF vs 6EB1JRB334JRN100DF |
MMTV0063J3340000D200 | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6EB1JBB334JRN075DF vs MMTV0063J3340000D200 |
6EB1JBB334JAG050CC | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB1JBB334JRN075DF vs 6EB1JBB334JAG050CC |
6EB1JBB334JAN050CC | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB1JBB334JRN075DF vs 6EB1JBB334JAN050CC |
6EB1JBB334JRG050CC | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB1JBB334JRN075DF vs 6EB1JBB334JRG050CC |
MMTV0063J3340000D210 | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6EB1JBB334JRN075DF vs MMTV0063J3340000D210 |
6EB1JRB334JAN100DF | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB1JBB334JRN075DF vs 6EB1JRB334JAN100DF |