Part Details for 6EB1HRB474JRN050EG by Samwha Electronics
Overview of 6EB1HRB474JRN050EG by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6EB1HRB474JRN050EG
6EB1HRB474JRN050EG CAD Models
6EB1HRB474JRN050EG Part Data Attributes
|
6EB1HRB474JRN050EG
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6EB1HRB474JRN050EG
Samwha Electronics
CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6EB1HRB474JRN050EG
This table gives cross-reference parts and alternative options found for 6EB1HRB474JRN050EG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6EB1HRB474JRN050EG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50SMC474J | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 6EB1HRB474JRN050EG vs 50SMC474J |
ECQB1H474JF | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 6EB1HRB474JRN050EG vs ECQB1H474JF |
6EB1HBB474JAM050EG | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB1HRB474JRN050EG vs 6EB1HBB474JAM050EG |
6EB1HBB474JRN050EG | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB1HRB474JRN050EG vs 6EB1HBB474JRN050EG |
50SMC474JST | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 6EB1HRB474JRN050EG vs 50SMC474JST |
MTF474J50AC | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6EB1HRB474JRN050EG vs MTF474J50AC |
ECQB1H474JFW | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | 6EB1HRB474JRN050EG vs ECQB1H474JFW |
MTFFS0050J47400000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6EB1HRB474JRN050EG vs MTFFS0050J47400000200 |
5TS1HRB474JCS | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6EB1HRB474JRN050EG vs 5TS1HRB474JCS |
MPEM474J1H-5 | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | 6EB1HRB474JRN050EG vs MPEM474J1H-5 |