Part Details for 6CWQ06FTR by International Rectifier
Overview of 6CWQ06FTR by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6CWQ06FTR
6CWQ06FTR CAD Models
6CWQ06FTR Part Data Attributes
|
6CWQ06FTR
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
6CWQ06FTR
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 2 Element, 6.6A, 60V V(RRM), Silicon, TO-252AA, DPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-252AA | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LEAKAGE CURRENT IS NOT AT 25 DEG C | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.67 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 360 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 6.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 30000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for 6CWQ06FTR
This table gives cross-reference parts and alternative options found for 6CWQ06FTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6CWQ06FTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6CWQ06FTRRPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.3A, 60V V(RRM), Silicon, DPAK-3 | International Rectifier | 6CWQ06FTR vs 6CWQ06FTRRPBF |
6CWQ06FTRLPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.3A, 60V V(RRM), Silicon, DPAK-3 | International Rectifier | 6CWQ06FTR vs 6CWQ06FTRLPBF |
6CWQ06FTRR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.3A, 60V V(RRM), Silicon, DPAK-3 | International Rectifier | 6CWQ06FTR vs 6CWQ06FTRR |